- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 107920
107920
Weidmuller
Conn Jumper M 2 POS 16mm Screw ST
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn Jumper M 2 POS 16mm Screw ST
Search Keywords: 107920
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:107920
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Jumper
-
Pitch:16 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:115 A
-
Operating Temperature:-50 to 100 °C
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
The 1079200000 is a 2-pole, W-series cross-connector designed for linking terminals.
In Stock:
200
Minimum Order:
20