- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1076980000
1076980000
Weidmuller
Wire End Ferrule - 20AWG - Orange - O/A L: 18mm-Pin L: 12mm - 500/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Wire End Ferrule - 20AWG - Orange - O/A L: 18mm-Pin L: 12mm - 500/Pkg
Search Keywords: 1076980000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1076980000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33,040
Ships today, if you order in
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
500
Order Increment:
500
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$0.0628
500
$0.0571
5,000
$0.0466
10,000
$0.0402
25,000
$0.0371
50,000
$0.0369
100,000
$0.0367
150,000
$0.0365
250,000 +
$0.0364
Click for Quote
Log in
to unlock special pricing