- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1074600000
Weidmuller
1074600000
Connector Accessories End Plate Straight
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Connector Accessories End Plate Straight
Search Keywords: 1074600000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1074600000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:End Plate
-
Dimension:60.3 x 1.5 x 35 mm
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Frequently Asked Questions
Is 1074600000 RoHS compliant?
Yes, 1074600000 is RoHS compliant.
What is the lead time for 1074600000?
The standard lead time for 1074600000 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
353
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
6 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
20
$2.57
260
$1.49
500
$1.42
1,000
$1.29
2,500
$1.25
5,000
$1.24
7,500
$1.23
10,000 +
$1.22
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT