- Home ›
- All Products›
- 1072140000
1072140000
Weidmuller
Pluggable Terminal Block Plug 6 Position 3.81mm Straight Cable Mount Black Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Pluggable Terminal Block Plug 6 Position 3.81mm Straight Cable Mount Black Box
Search Keywords: 1072140000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1072140000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
931
Can Ship immediately
Minimum Order Quantity:
23
11 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
23
$7.19
25
$6.60
50
$6.34
100
$6.08
250
$5.74
500
$5.49
1,000
$5.23
2,500 +
$4.91
Click for Quote
Log in
to unlock special pricing