- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1071900000
1071900000
Weidmuller
Connector Accessories Rail Support Straight
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories Rail Support Straight
Search Keywords: 1071900000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1071900000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Rail Support
-
Dimension:27 x 8 x 27 mm
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
161
Ships today, if you order in
Manufacturer Stock:
250
can ship
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
50
$3.383
100
$3.192
250
$2.775
500
$2.663
1,000
$2.650
2,500
$2.637
5,000
$2.624
7,500 +
$2.611
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT