- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 1071800000
Weidmuller
1071800000
Conn Jumper M 10 POS 6.1mm Screw ST
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Jumper M 10 POS 6.1mm Screw ST
Search Keywords: 1071800000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1071800000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Jumper
-
Pitch:6.1 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:24 A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 1071800000 RoHS compliant?
Yes, 1071800000 is RoHS compliant.
What is the lead time for 1071800000?
The standard lead time for 1071800000 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
4 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
20
$10.05
40
$9.10
100
$8.48
260
$7.68
500
$7.35
1,000
$7.18
2,500 +
$7.16
Click for Quote
Log in
to unlock special pricing