- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 1071600000
1071600000
Weidmuller
Conn Jumper M 3 POS 6.1mm Screw ST
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn Jumper M 3 POS 6.1mm Screw ST
Search Keywords: 1071600000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1071600000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Jumper3636
-
Pitch:6.1 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:24 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
258
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
50
$1.88
100
$1.84
250
$1.79
500
$1.75
1,000
$1.72
2,500
$1.67
5,000 +
$1.63
Click for Quote
Log in
to unlock special pricing