- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 1071080000
1071080000
Weidmuller
Conn Test Jack SKT 1 POS ST 1 Port
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Conn Test Jack SKT 1 POS ST 1 Port
Search Keywords: 1071080000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1071080000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85389099
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Test Jack
-
Gender:SKT
-
Body Orientation:Straight
-
Mounting:N/A
-
Number of Contacts:1
-
Wire Size:N/A
-
Housing Color:Blue14533
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
-
Dimension:6.2 x 21.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
178
Ships today, if you order in
Minimum Order Quantity:
79
4 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
79
$2.19
100
$2.12
250
$2.02
500
$1.96
1,000
$1.86
2,500
$1.81
5,000
$1.76
7,500 +
$1.73
Click for Quote
Log in
to unlock special pricing