- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 1071040000
Weidmuller
1071040000
Conn Test Jack SKT 1 POS Screw ST 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1071040000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Test Jack
-
Gender:SKT
-
Body Orientation:Straight
-
Mounting:N/A
-
Number of Contacts:1
-
Wire Size:N/A
-
Housing Color:Black
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
-
Dimension:N/A