- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 107100
Weidmuller
107100
Conn Test Plug PL 1 POS ST 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:107100
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85389099
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Test Plug
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:N/A
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-50 to 120 °C
-
Dimension:21.6 x 6.2 mm