- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1070100000
1070100000
Weidmuller
Connector Accessories End Plate Straight
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector Accessories End Plate Straight
Search Keywords: 1070100000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1070100000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:End Plate
-
Dimension:45.4 x 5.08 x 45 mm
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
6 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
20
$1.169
100
$1.063
260
$1.046
500
$1.022
1,000
$1.000
2,500
$0.980
5,000
$0.965
7,500 +
$0.951
Click for Quote
Log in
to unlock special pricing