- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 107000
107000
Weidmuller
Connector Accessories End Plate Straight
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector Accessories End Plate Straight
Search Keywords: 107000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:107000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:End Plate3365
-
Dimension:45.4 x 5.08 x 453362mm
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Buy all 5 in-stock or the regular minimum order quantity of 20
Stock lot only:
5
Minimum Order Quantity:
20
Order Increment:
20
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$1.1495
20
$1.0450
260
$0.9350
500
$0.9130
1,000
$0.8940
2,500
$0.8760
5,000
$0.8630
7,500
$0.8500
10,000 +
$0.8370
Click for Quote
Log in
to unlock special pricing