- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1068400000
1068400000
Weidmuller
Connector Accessories End Plate Straight
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories End Plate Straight
Search Keywords: 1068400000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1068400000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:End Plate
-
Dimension:1.5 mm
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
20
$1.83
100
$1.53
260
$1.49
500
$1.42
1,000
$1.36
2,500
$1.30
5,000
$1.27
7,500 +
$1.25
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments