- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1067960000
1067960000
Weidmuller
Multi level terminal block, screw connection, 0.5-4.0 mm², 24 A, 6 kV, green, 1067960000
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi level terminal block, screw connection, 0.5-4.0 mm², 24 A, 6 kV, green, 1067960000
Search Keywords: 1067960000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1067960000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
Minimum Order Quantity:
10
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
10
$2.34
50
$2.24
300
$2.12
500
$2.09
1,000
$2.05
2,500
$1.99
5,000 +
$1.94
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT