- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1067700000
1067700000
Weidmuller
The 1067700000 is a W-Series end plate designed for use with terminal blocks in wiring systems.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1067700000 is a W-Series end plate designed for use with terminal blocks in wiring systems.
Search Keywords: 1067700000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1067700000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:End Plate3365
-
Dimension:1.53362mm
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
20
$2.20
260
$1.32
500
$1.26
1,000
$1.19
2,500
$1.15
5,000
$1.14
7,500
$1.13
10,000 +
$1.12
Click for Quote
Log in
to unlock special pricing