- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1067600000
1067600000
Weidmuller
Connector Accessories Rail Support Straight
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories Rail Support Straight
Search Keywords: 1067600000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1067600000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85389099
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Rail Support
-
Dimension:56 x 12 x 70 mm
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
50
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$4.34
25
$4.15
100
$3.99
250
$3.88
500
$3.80
1,000
$3.71
2,500 +
$3.60
Click for Quote
Log in
to unlock special pricing