- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 106740
Weidmuller
106740
Screw Terminal 287mm 2mm
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:106740
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Screw Terminal
-
Gender:N/A
-
Wire Size:N/A
-
Operating Temperature:120(Max) °C