- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1065800000
Weidmuller
1065800000
Connector Accessories, Screw Terminal 150mm 40mm
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1065800000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Screw Terminal
-
Dimension:mm3362