- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 106490
Weidmuller
106490
Conn Jumper 2 POS ST
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:106490
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Jumper
-
Pitch:N/A
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:125 A
-
Operating Temperature:N/A