1064810000
Weidmuller
Surge Suppressors 12A 24VAC DIN Rail
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Surge Suppressors 12A 24VAC DIN Rail
Search Keywords: 1064810000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1064810000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Attenuation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$67.80
8
$58.69
16
$56.99
32
$53.87
56
$53.06
104
$52.26
256 +
$50.42
Click for Quote
Log in
to unlock special pricing