1064540000
Weidmuller
Surge Suppressors 12A 24VAC DIN Rail
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Surge Suppressors 12A 24VAC DIN Rail
Search Keywords: 1064540000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1064540000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85363010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Attenuation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
Manufacturer Stock:
40
can ship
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$59.92
8
$48.38
16
$47.67
32
$47.09
56
$46.97
104
$46.86
256 +
$46.74
Click for Quote
Log in
to unlock special pricing