1064500000
Weidmuller
Surge Suppressors 0.5A 120VDC/120VAC DIN Rail Lightning
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Surge Suppressors 0.5A 120VDC/120VAC DIN Rail Lightning
Search Keywords: 1064500000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1064500000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Attenuation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
3
$106.53
5
$95.88
8
$83.89
10 +
$82.22
Click for Quote
Log in
to unlock special pricing