1064390000
Weidmuller
Surge Protection For Instrumentation And Control 24 V 34 V 500 Ma
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Surge Protection For Instrumentation And Control 24 V 34 V 500 Ma
Search Keywords: 1064390000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1064390000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Attenuation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
15 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$109.472
2
$99.520
3
$98.030
5
$88.220
8
$77.190
10 +
$75.650
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments