1064380000
Weidmuller
Surge Suppressors 0.5A 12VDC Lightning
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Surge Suppressors 0.5A 12VDC Lightning
Search Keywords: 1064380000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1064380000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Attenuation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
3
$98.03
5
$88.22
8
$77.19
10 +
$75.65
Click for Quote
Log in
to unlock special pricing