- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 1064000000
1064000000
Weidmuller
Conn Jumper 2 POS
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Jumper 2 POS
Search Keywords: 1064000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1064000000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Jumper
-
Pitch:N/A
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
10
$5.94
30
$5.60
100
$5.22
250
$4.93
500
$4.71
1,000
$4.50
2,500
$4.21
5,000 +
$4.14
Click for Quote
Log in
to unlock special pricing