- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 1063500000
1063500000
Weidmuller
Conn Jumper M 2 POS 27mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Jumper M 2 POS 27mm
Search Keywords: 1063500000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1063500000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Jumper3636
-
Pitch:27 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Manufacturer Stock:
5
can ship
Minimum Order Quantity:
5
Order Increment:
5
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
5
$25.66
10
$24.48
25
$23.75
50
$22.73
100
$21.79
250
$21.21
500 +
$20.89
Click for Quote
Log in
to unlock special pricing