- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 1063400000
1063400000
Weidmuller
Conn Screw Jumper M 3 POS 32mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Screw Jumper M 3 POS 32mm
Search Keywords: 1063400000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1063400000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Screw Jumper
-
Pitch:32 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
You may purchase all in-stock quantity of 3
Manufacturer Stock:
5
can ship
Stock lot only:
3
Minimum Order Quantity:
5
Order Increment:
5
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$47.85
5
$43.50
10
$42.20
25
$40.98
50
$38.73
100
$37.70
250
$37.13
500 +
$36.25
Click for Quote
Log in
to unlock special pricing