Available Replacements
Possible Replacement
Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

106340

Conn Jumper M 3 POS 32mm

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Jumper M 3 POS 32mm
Search Keywords: 106340
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    106340
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85369010
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Type:
    Jumper3636
  • Pitch:
    32 mm
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    N/A
  • Operating Temperature:
    -50 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 106340?
The recommended replacement for 106340 is 1063400000 from Weidmuller, available from OnlineComponents.com.
Is 106340 RoHS compliant?
Yes, 106340 is RoHS compliant.
What is the lead time for 106340?
The standard lead time for 106340 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
6 Weeks can ship 10/7/26
Backorder
Price (USD)
Qty
Unit Price
5
$38.86
10
$37.70
25
$36.61
50
$34.60
100
$33.68
250
$33.23
500 +
$32.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!