Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1063300000

The 1063300000 is a W-Series, 2-pole cross-connector designed for use with terminals.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 1063300000 is a W-Series, 2-pole cross-connector designed for use with terminals.
Search Keywords: 1063300000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1063300000
Unit of Measure: Per Each
RoHS: Yes
HTS: 85369010
COO: RO
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Type: Jumper3636
Pitch: 32 mm
Number of Contacts: 2
Operating Temperature: -50 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1063300000 RoHS compliant?
Yes, 1063300000 is RoHS compliant.
What is the lead time for 1063300000?
The standard lead time for 1063300000 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
6 Weeks can ship 12/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$30.35
10
$29.04
25
$28.23
50
$27.10
100
$26.07
250
$25.42
500 +
$25.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!