- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1063260000
1063260000
Weidmuller
Conn Terminal Block F 2 POS 5mm Screw U Style Cable Mount 9A Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block F 2 POS 5mm Screw U Style Cable Mount 9A Box
Search Keywords: 1063260000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1063260000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:F3821
-
Termination Method:Screw3836
-
Pitch:5 mm
-
Maximum Current Rating:9 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
113
Can Ship immediately
Minimum Order Quantity:
63
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
63
$3.07
150
$2.50
300
$2.39
600
$2.28
1,050
$2.19
2,550
$2.13
5,100
$2.08
7,500 +
$2.04
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments