- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- 1062180150
Weidmuller
1062180150
Cable Assembly 5 Position Right Angle M12 Circular Receptacle PVC 0.22mm2 to 0.34mm2 1.5m
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly 5 Position Right Angle M12 Circular Receptacle PVC 0.22mm2 to 0.34mm2 1.5m
Search Keywords: 1062180150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1062180150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1062180150 RoHS compliant?
Yes, 1062180150 is RoHS compliant.
What is the lead time for 1062180150?
The standard lead time for 1062180150 is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$36.52
5
$32.58
10
$32.50
25
$30.70
50
$29.01
100
$28.94
250 +
$27.87
Click for Quote
Log in
to unlock special pricing