- Home ›
- All Products›
- 1062080000
1062080000
Weidmuller
Cable coding system 4 - 6 mm 9.3 mm
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Cable coding system 4 - 6 mm 9.3 mm
Search Keywords: 1062080000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1062080000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
120
Order Increment:
120
4 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
120
$0.3037
600
$0.2547
2,520
$0.2288
5,040
$0.2224
7,560
$0.2163
25,080
$0.2078
50,040 +
$0.2046
Click for Quote
Log in
to unlock special pricing