- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1061200000
Weidmuller
1061200000
Accessory - W Series Terminal Blocks - End Bracket.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Weidmuller |
| Part No: | 1061200000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | End Bracket |
| Dimension: | 56 x 8 x 47mm |
| Operating Temperature: | -50 to 100 °C |