- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1061120000
1061120000
Weidmuller
Conn Terminal Block M 3 POS 7.62mm ST Cable Mount 39A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block M 3 POS 7.62mm ST Cable Mount 39A Box
Search Keywords: 1061120000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1061120000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:M3821
-
Termination Method:N/A
-
Pitch:7.62 mm
-
Maximum Current Rating:39 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
300
can ship
Minimum Order Quantity:
5
15 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
5
$8.21
25
$6.67
50
$6.57
100
$6.37
250
$5.85
500
$5.76
1,000
$5.67
2,500 +
$5.47
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments