- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1060570000
1060570000
Weidmuller
Conn Terminal Block F 3 POS 7.62mm ST Cable Mount 35A Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block F 3 POS 7.62mm ST Cable Mount 35A Box
Search Keywords: 1060570000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1060570000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:N/A
-
Pitch:7.62 mm
-
Maximum Current Rating:35 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Ships today, if you order in
Minimum Order Quantity:
30
48 Weeks
can ship
5/6/27
Price (USD)
Qty
Unit Price
5
$5.89
25
$5.40
100
$4.99
250
$4.71
500
$4.51
1,000
$4.30
2,500
$4.02
5,000 +
$3.96
Click for Quote
Log in
to unlock special pricing