- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1060550000
1060550000
Weidmuller
Conn Terminal Block PL 2 POS 7.62mm ST Cable Mount 39A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block PL 2 POS 7.62mm ST Cable Mount 39A Box
Search Keywords: 1060550000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1060550000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
65 -
Type:Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:PL3821
-
Termination Method:N/A
-
Pitch:7.62 mm
-
Number of Circuits:23829
-
Maximum Voltage Rating:6003826V
-
Maximum Current Rating:39 A
-
Wire Size:8-24 AWG
-
Operating Temperature:-50 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
5
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
5
$4.52
65
$3.67
130
$3.51
260
$3.41
520
$3.22
1,040
$3.17
2,535
$3.05
5,005 +
$3.01
Click for Quote
Log in
to unlock special pricing