- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 1060300000
1060300000
Weidmuller
Conn Jumper M 2 POS 10mm Screw ST
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Jumper M 2 POS 10mm Screw ST
Search Keywords: 1060300000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1060300000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Jumper3636
-
Pitch:10 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:57 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
10
$8.81
30
$7.16
100
$6.84
250
$6.28
500
$6.18
1,000
$6.09
2,500 +
$5.88
Click for Quote
Log in
to unlock special pricing