- Home ›
- All Products›
- 1060110150
1060110150
Weidmuller
Cable Assembly 5 Position M12 Circular Plug PVC 0.22mm2 to 0.34mm2 1.5m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly 5 Position M12 Circular Plug PVC 0.22mm2 to 0.34mm2 1.5m
Search Keywords: 1060110150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1060110150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$33.26
5
$31.11
25
$28.79
50
$27.56
100
$26.42
250
$25.72
500 +
$25.33
Click for Quote
Log in
to unlock special pricing