- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1060100000
1060100000
Weidmuller
The 1060100000 is a 2-pole, non-insulated, screw-in cross-connector for terminals, rated for 135 A with a 16 mm pitch.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1060100000 is a 2-pole, non-insulated, screw-in cross-connector for terminals, rated for 135 A with a 16 mm pitch.
Search Keywords: 1060100000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1060100000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
10
$16.61
30
$15.21
50
$14.44
100
$13.25
250
$12.76
500
$12.46
1,000 +
$12.40
Click for Quote
Log in
to unlock special pricing