- Home ›
- All Products›
- 1059890100
1059890100
Weidmuller
Cable Assembly 4 Position M12 Circular Plug Right Angle to M12 Circular Plug Right Angle 10m IP67
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly 4 Position M12 Circular Plug Right Angle to M12 Circular Plug Right Angle 10m IP67
Search Keywords: 1059890100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1059890100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$119.74
5
$110.81
10
$107.59
15
$101.70
25
$100.17
50 +
$98.67
Click for Quote
Log in
to unlock special pricing