- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1059810000
1059810000
Weidmuller
Device Marker Label Cotton Fabric Thermotransfer Self-Adhesive Yellow 17mm Width UL 94V-0 Roll
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
Device Marker Label Cotton Fabric Thermotransfer Self-Adhesive Yellow 17mm Width UL 94V-0 Roll
Search Keywords: 1059810000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1059810000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39191080
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$415.51
3
$409.27
5 +
$403.14
Click for Quote
Log in
to unlock special pricing