- Home ›
- All Products›
- 1059760010
1059760010
Weidmuller
Cable Assembly PUR Cat5/Cat5e 22AWG 1m 8 Position Right Angle M12 Circular to 8 Position RJ45 Plug-Plug
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly PUR Cat5/Cat5e 22AWG 1m 8 Position Right Angle M12 Circular to 8 Position RJ45 Plug-Plug
Search Keywords: 1059760010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1059760010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$74.14
5
$66.15
10
$64.18
25
$58.90
50
$58.02
100
$57.15
250 +
$55.13
Click for Quote
Log in
to unlock special pricing