- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1059580000
1059580000
Weidmuller
Conn Terminal Block F 2 POS 7.62mm Screw RA Cable Mount 20A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 2 POS 7.62mm Screw RA Cable Mount 20A Box
Search Keywords: 1059580000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1059580000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:F3821
-
Termination Method:Screw3836
-
Pitch:7.62 mm
-
Maximum Current Rating:20 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
25 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
10
$3.20
50
$2.69
300
$2.49
500
$2.38
1,000
$2.28
2,500
$2.22
5,000
$2.16
7,500 +
$2.13
Click for Quote
Log in
to unlock special pricing