- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1059180000
1059180000
Weidmuller
Connector Accessories End Plate Straight
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories End Plate Straight
Search Keywords: 1059180000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1059180000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:End Plate
-
Dimension:69 x 1.5 x 63mm
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
Manufacturer Stock:
440
can ship
Minimum Order Quantity:
20
Order Increment:
20
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
20
$1.142
100
$1.090
260
$1.059
500
$1.039
1,000
$1.016
2,500
$0.987
5,000
$0.965
7,500 +
$0.950
Click for Quote
Log in
to unlock special pricing