- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 105918
105918
Weidmuller
Connector Accessories End Plate Straight
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories End Plate Straight
Search Keywords: 105918
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:105918
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:End Plate
-
Dimension:69 x 1.5 x 63mm
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
20
$1.51
260
$1.22
500
$1.17
1,000
$1.12
2,500
$1.07
5,000
$1.04
7,500
$1.03
10,000 +
$1.01
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Possible Replacement