- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1058800000
Weidmuller
1058800000
Connector Accessories End Plate Straight Beige
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Connector Accessories End Plate Straight Beige
Search Keywords: 1058800000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1058800000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:End Plate
-
Dimension:86 x 3 x 62 mm
-
Operating Temperature:-50 to 120 °C
Frequently Asked Questions
Is 1058800000 RoHS compliant?
Yes, 1058800000 is RoHS compliant.
What is the lead time for 1058800000?
The standard lead time for 1058800000 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
520
Can Ship immediately
Manufacturer Stock:
1,500
can ship
Minimum Order Quantity:
20
Order Increment:
20
4 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
20
$5.44
60
$5.17
100
$4.87
260
$4.55
500
$4.18
1,000
$4.17
2,500
$4.15
5,000 +
$4.14
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT