- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1058250000
1058250000
Weidmuller
Conn IP67 RJ-45 RCP 8 POS ST Flange Mount 1 Port Cat 6a
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn IP67 RJ-45 RCP 8 POS ST Flange Mount 1 Port Cat 6a
Search Keywords: 1058250000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1058250000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:IP67 RJ-45
-
Body Orientation:Straight
-
Mounting:Flange Mount
-
Pitch:N/A
-
Gender:RCP
-
Number of Contacts:8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$39.07
5
$34.86
10
$34.34
30
$32.84
100
$31.04
250
$29.82
500 +
$29.05
Click for Quote
Log in
to unlock special pricing