- Home ›
- All Products›
- 1057580000
1057580000
Weidmuller
Device Marker ClipCard Polyamide 66 White 60mm Width UL 94V-2
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Device Marker ClipCard Polyamide 66 White 60mm Width UL 94V-2
Search Keywords: 1057580000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1057580000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
40
$0.6010
280
$0.5040
1,000
$0.4664
2,520
$0.4401
5,000
$0.4281
7,520
$0.4217
10,000
$0.4153
15,000 +
$0.4091
Click for Quote
Log in
to unlock special pricing