- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1056260000
1056260000
Weidmuller
Connector Accessories Connector Marker Polyamide 66 White
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
BOX Packaging
Description
+
Connector Accessories Connector Marker Polyamide 66 White
Search Keywords: 1056260000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1056260000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Connector Marker
-
Dimension:36.2 x 12 mm
-
Operating Temperature:-40 to 100 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
612
Ships today, if you order in
Minimum Order Quantity:
81