- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 105526
105526
Weidmuller
Conn Jumper M 4 POS 12mm Screw ST
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn Jumper M 4 POS 12mm Screw ST
Search Keywords: 105526
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:105526
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Jumper
-
Pitch:12 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:76 A
-
Operating Temperature:-50 to 100 °C
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.